32-QFN

HMC681ALP5E

Digi-Key Part Number
1127-3451-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC681ALP5E
Supplier
Description
IC RF AMP LTE 0HZ-1GHZ 32SMT
Detailed Description
RF Amplifier IC LTE, WiMax 0Hz ~ 1GHz 32-QFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Strip
Part Status
Obsolete
Frequency
0Hz ~ 1GHz
P1dB
19dBm
Gain
40dB
Noise Figure
2.8dB
RF Type
LTE, WiMax
Voltage - Supply
5V
Current - Supply
184.5mA
Test Frequency
350MHz ~ 1GHz
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
1127-3451
HMC681ALP5E-ND
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX2066ETL+Maxim Integrated2MAX2066ETL+-ND$20.62000Similar