32-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC677G32

Digi-Key Part Number
1127-3737-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC677G32
Supplier
Description
IC LEVEL SHIFTER 6-BIT
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF IC Driver General Purpose - - 32-SMT (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Active
Function
Driver
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-CQFP
Supplier Device Package
32-SMT (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$1,110.69000$1,110.69
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
1127-3737
HMC677G32-ND
Standard Package1