HMC659
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC659-SX

Digi-Key Part Number
505-HMC659-SX-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC659-SX
Supplier
Description
IC RF AMP GP 0HZ-15GHZ DIE
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 15GHz Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Active
Frequency
0Hz ~ 15GHz
P1dB
26.5dBm
Gain
18.5dB
Noise Figure
2dB
RF Type
General Purpose
Voltage - Supply
8V
Current - Supply
300mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
2$680.51500$1,361.03
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
505-HMC659-SX
1127-2659
-2735-HMC659-SX
1127-2659-ND
HMC659SX
Standard Package2