6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC657LP2ETR

Digi-Key Part Number
1127-1512-2-ND - Tape & Reel (TR)
1127-1512-1-ND - Cut Tape (CT)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC657LP2ETR
Supplier
Description
RF ATTENUATOR 15DB 50OHM 6TDFN
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Attenuators 15dB 0 Hz ~ 25 GHz 50 Ohms - 6-TDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Attenuation Value
15dB
Frequency Range
0 Hz ~ 25 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
6-TDFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$6.74612$3,373.06

Other Suppliers on Digi-Key

289In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
1127-1512-ND
1127-1512-2
1127-1512
1127-1512-1
2156-HMC657LP2ETR
ANAANAHMC657LP2ETR
Standard Package500