CAD | USD

32-QFN

HMC627ALP5ETR

Digi-Key Part Number
1127-1863-2-ND - Tape & Reel (TR)
1127-1863-1-ND - Cut Tape (CT)
1127-1863-6-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC627ALP5ETR
Supplier
Description
IC RF AMP LTE 50MHZ-1GHZ 32QFN
Detailed Description
RF Amplifier IC LTE, WiMax 50MHz ~ 1GHz 32-QFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
50MHz ~ 1GHz
P1dB
20dBm
Gain
17.5dB
Noise Figure
4.3dB
RF Type
LTE, WiMax
Voltage - Supply
5V
Current - Supply
90.5mA
Test Frequency
350MHz ~ 1GHz
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names1127-1863-2
Standard Package500