SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC595A

Digi-Key Part Number
1127-3070-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC595A
Supplier
Description
IC RF SWITCH SPDT 3GHZ SOT26
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
RF Switch IC WiMax, WLAN SPDT 3 GHz 50Ohm SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Strip
Part Status
Active
RF Type
WiMax, WLAN
Topology
-
Circuit
SPDT
Frequency Range
0Hz ~ 3GHz
Isolation
18dB
Insertion Loss
0.5dB
Test Frequency
3GHz
P1dB
39dBm
IIP3
63dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Strip
QtyUnit PriceExt Price
1$11.86000$11.86
10$10.71200$107.12
25$10.21400$255.35
100$8.86880$886.88
250$8.47020$2,117.55
500$8.22108$4,110.54
Additional Resources
AttributeDescription
Other Names
1127-3070
-2735-HMC595A
Standard Package1