
HMC574MS8 | ||
---|---|---|
Digi-Key Part Number | HMC574MS8-ND | |
Manufacturer | ||
Manufacturer Product Number | HMC574MS8 | |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP | |
Detailed Description | RF Switch IC Cellular, WLAN SPDT 3 GHz 50Ohm 8-MSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Strip | |
Product Status | Obsolete | |
RF Type | Cellular, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 20dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 3GHz | |
P1dB | 39dBm | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HMC574MS8/E |
Featured Product | |
PCN Obsolescence/ EOL | RF/Microwave Dev EOL 3/Mar/2016 |
HTML Datasheet | HMC574MS8/E |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
HMC574AMS8E | Analog Devices Inc. | 291 | 505-HMC574AMS8E-ND | $11.31000 | Direct |