CAD | USD

HMC570

HMC570

Digi-Key Part Number
HMC570-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC570
Supplier
Description
IC IQ RECEIVER DIE
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
RF IC Downconverter Radar 17GHz ~ 21GHz - Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Active
Function
Downconverter
Frequency
17GHz ~ 21GHz
RF Type
Radar
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package25