12-VFQFN Exp Pad

HMC524LC3BTR

Digi-Key Part Number
1127-1764-2-ND - Tape & Reel (TR)
1127-1764-1-ND - Cut Tape (CT)
1127-1764-6-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC524LC3BTR
Supplier
Description
IC MMIC IQ MIXER 12SMD
Detailed Description
RF Mixer IC General Purpose Up Converter 22GHz ~ 32GHz 12-SMT (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
General Purpose
Frequency
22GHz ~ 32GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
Up Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-SMT (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
1127-1764-2
1127-1764-1
1127-1764-6
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HMC524ALC3BAnalog Devices Inc.14HMC524ALC3B-ND$60.88000Direct