CAD | USD

8-TSSOP 8-MSOP

HMC400MS8ETR

Digi-Key Part Number
1127-1367-2-ND - Tape & Reel (TR)
1127-1367-1-ND - Cut Tape (CT)
1127-1367-6-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC400MS8ETR
Supplier
Description
IC MMIC MIXER HI IP3 8-MSOP
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 1.7GHz ~ 2.2GHz 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Type
General Purpose
Frequency
1.7GHz ~ 2.2GHz
Gain
-
Noise Figure
9dB
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Number of Mixers
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names1127-1367-2
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAMX-011021-TR1000MACOM Technology Solutions3971465-1744-1-ND$19.38000Similar