HMC15xxC8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HMC15xxC8
8-SOIC

HMC156AC8TR

Digi-Key Part Number
1127-2497-2-ND - Tape & Reel (TR)
1127-2497-1-ND - Cut Tape (CT)
1127-2497-6-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC156AC8TR
Supplier
Description
IC FREQ DOUBLER 1.6-3.4GHZ CER
Detailed Description
RF IC Doubler DBS, VSAT 700MHz ~ 2.4GHz - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Doubler
Frequency
700MHz ~ 2.4GHz
RF Type
DBS, VSAT
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
1127-2497-6
1127-2497-2
Q7935262
1127-2497-1
Standard Package100