HMC142

HMC142C8

Digi-Key Part Number
1127-1834-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
HMC142C8
Supplier
Description
IC MMIC MIXER DBL-BAL 8SMT
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 6GHz ~ 15GHz 8-SMT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Strip
Part Status
Obsolete
RF Type
General Purpose
Frequency
6GHz ~ 15GHz
Number of Mixers
1
Gain
-
Noise Figure
8.5dB
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
8-CSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SMT
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names1127-1834
Standard Package1