EVAL-ADXL344Z | ||
---|---|---|
Digi-Key Part Number | 505-EVAL-ADXL344Z-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-ADXL344Z | |
Description | BOARD BREAKOUT FOR ADXL344Z | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | ADXL344 - Accelerometer, 3 Axis Sensor Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | - | |
Package | Box | |
Product Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 16g | |
Interface | I²C, SPI | |
Sensitivity | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g | |
Voltage - Supply | 1.7V ~ 2.75V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADXL344 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADXL344 |
Design Resources | |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $52.07000 | $52.07 |
Attribute | Description |
---|---|
Other Names | 505-EVAL-ADXL344Z -2735-EVAL-ADXL344Z EVALADXL344Z EVAL-ADXL344Z-ND |
Standard Package | 1 |