EVAL-ADUC842QS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL-ADUC842QS
EVAL-ADUC842QS (Board)

EVAL-ADUC842QS

DigiKey Part Number
EVAL-ADUC842QS-ND
Manufacturer
Manufacturer Product Number
EVAL-ADUC842QS
Description
QUICKSTART ADUC842 EVAL BRD
Customer Reference
Detailed Description
ADuC842 QuickStart™ MicroConverter® 8052 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
8052
Platform
Utilized IC / Part
ADuC842
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$106.49000$106.49
Manufacturers Standard Package