cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD9835SDZ

Digi-Key Part Number
EVAL-AD9835SDZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
EVAL-AD9835SDZ
Supplier
Description
BOARD EVAL FOR AD9835
Detailed Description
AD9835 Direct Digital Synthesis (DDS) Timing Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Obsolete
Type
Timing
Function
Direct Digital Synthesis (DDS)
Embedded
-
Utilized IC / Part
AD9835
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Standard Package1