EVAL-AD7666EDZ

EVAL-AD7666EDZ

Digi-Key Part Number
EVAL-AD7666EDZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
EVAL-AD7666EDZ
Supplier
Description
EVAL BOARD 16BIT 500K ADC AD7666
Detailed Description
AD7666 series 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
500k
Data Interface
DSP, MICROWIRE™, QSPI™, Serial, SPI™
Input Range
0 ~ 2.5V
Power (Typ) @ Conditions
81mW @ 500kSPS
Utilized IC / Part
AD7666
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180