CAD | USD

EKIT01-HMCAD1041

EKIT01-HMCAD1041

Digi-Key Part Number
1127-1256-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
EKIT01-HMCAD1041
Supplier
Description
BOARD EVAL FOR HMCAD1041
Detailed Description
HMCAD1041 series 10 Bit 65M, 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
10
Sampling Rate (Per Second)
65M, 80M
Data Interface
Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
-
Utilized IC / Part
HMCAD1041
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
1127-1256
EKIT01HMCAD1041
Standard Package1