
ADVFC32SH/883B | ||
---|---|---|
Digi-Key Part Number | ADVFC32SH/883B-ND | |
Manufacturer | ||
Manufacturer Product Number | ADVFC32SH/883B | |
Description | IC F/V & V/F CONV 500KHZ TO100 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 500 kHz ±0.05% TO-100-10 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Volt to Frequency and Frequency to Volt | |
Frequency - Max | 500 kHz | |
Full Scale | ±150ppm/°C | |
Linearity | ±0.05% | |
Mounting Type | Through Hole | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | TO-100-10 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADVFC32 |
Video File | Introducing Power by Linear |
PCN Assembly/Origin | TeamQuest 10/Jun/2016 |
HTML Datasheet | ADVFC32 |
EDA Models | ADVFC32SH/883B by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $126.64000 | $126.64 |
10 | $120.10800 | $1,201.08 |
25 | $116.83920 | $2,920.98 |
100 | $115.62180 | $11,562.18 |
Attribute | Description |
---|---|
Other Names | 2156-ADVFC32SH/883B ANAANAADVFC32SH/883B |
Standard Package | 1 |