CAD | USD

48-LQFP
ADV7123KSTZ50
Digi-Key Product Number
ADV7123KSTZ50-ND
ManufacturerAnalog Devices Inc.
Manufacturer Product NumberADV7123KSTZ50
DescriptionIC DAC 10BIT A-OUT 48LQFP
Manufacturer Standard Lead Time16 Weeks
Detailed Description10 Bit Digital to Analog Converter 3 48-LQFP (7x7)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Active
Number of Bits
10
Number of D/A Converters
3
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V, 5V
Voltage - Supply, Digital
3V ~ 3.6V, 5V
INL/DNL (LSB)
±0.5, ±0.25
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product NumberADV7123
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

700 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$17.11000$17.11
10$15.72200$157.22
25$15.07080$376.77
100$12.62670$1,262.67
250$11.81208$2,953.02
Additional Resources
AttributeDescription
Standard Package1