16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM6404ARWZ

Digi-Key Part Number
ADUM6404ARWZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADUM6404ARWZ
Supplier
Description
DGTL ISO 5000VRMS 4CH GP 16SOIC
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tube
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
Yes
Number of Channels
4
Inputs - Side 1/Side 2
0/4
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
1Mbps
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$21.55000$21.55
10$19.80700$198.07
25$18.98520$474.63
100$16.72760$1,672.76
250$15.97440$3,993.60