CAD | USD

NLV14538BDR2G

ADUM3224WBRZ-RL7

Digi-Key Part Number
2156-ADUM3224WBRZ-RL7-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADUM3224WBRZ-RL7
Supplier
Description
ADUM3224 - 3KV ISOLATED PREC HAL
Detailed Description
4A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Bulk
Part Status
Active
Technology
Magnetic Coupling
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
54ns, 54ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
12ns, 12ns
Current - Output High, Low
-
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
4.5V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Approval Agency
-
Number of Channels
2
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
105$3.46324$363.64
Additional Resources
AttributeDescription
Other Names2156-ADUM3224WBRZ-RL7
Standard Package1