72-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5080ACBZ-1-RL

Digi-Key Part Number
505-ADP5080ACBZ-1-RLTR-ND - Tape & Reel (TR)
505-ADP5080ACBZ-1-RLCT-ND - Cut Tape (CT)
505-ADP5080ACBZ-1-RLDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP5080ACBZ-1-RL
Supplier
Description
IC REG 9OUT BUCK/BST/LNR 72WLCSP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
PMIC - Voltage Regulators - Linear Switching 9 Output Step-Down (Buck) (6), Step-Up (Boost) (1), Linear (LDO) (3) 750KHz ~ 2MHz 72-WLCSP (4.46x3.96)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (6), Step-Up (Boost) (1), Linear (LDO) (3)
Number of Outputs
9
Frequency - Switching
750KHz ~ 2MHz
Voltage/Current - Output 1
0.8V ~ 1.2V, 3A
Voltage/Current - Output 2
1V ~ 3.3V, 1.15A
Voltage/Current - Output 3
1.2V ~ 1.8V, 1.5A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4V ~ 15V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
72-WFBGA, WLCSP
Supplier Device Package
72-WLCSP (4.46x3.96)
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
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$14.58000$14.58
10$13.16400$131.64
25$12.55240$313.81
100$10.89900$1,089.90
250$10.40924$2,602.31
500$9.53120$4,765.60
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$9.53120$28,593.60
Additional Resources
AttributeDescription
Other Names
505-ADP5080ACBZ-1-RLTR
505-ADP5080ACBZ-1-RLDKR
ADP5080ACBZ-1-RLDKR
-2735-ADP5080ACBZ-1-RLDKR
ADP5080ACBZ-1-RLTR
ADP5080ACBZ-1-RLCT
-2735-ADP5080ACBZ-1-RLCT
ADP5080ACBZ-1-RL-ND
505-ADP5080ACBZ-1-RLCT
ADP5080ACBZ-1-RLTR-ND
ADP5080ACBZ-1-RLDKR-ND
ADP5080ACBZ-1-RLCT-ND
505-ADP5080ACBZ-1-RLTR-ND
Standard Package3,000