CAD | USD

PCM2705DBG4

ADP3191JRQZ-RL

Digi-Key Part Number
2156-ADP3191JRQZ-RL-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP3191JRQZ-RL
Supplier
Description
6 BIT, PROGRAMMABLE 2-/3-/4-PHAS
Detailed Description
series Controller, Intel VRM Voltage Regulator IC 4 Output 28-QSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Active
Applications
Controller, Intel VRM
Voltage - Input
5V, 12V
Number of Outputs
4
Voltage - Output
0.84V ~ 1.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-QSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
Bulk
QtyUnit PriceExt Price
275$1.37436$377.95
Additional Resources
AttributeDescription
Other Names2156-ADP3191JRQZ-RL
Standard Package2,500