CAD | USD

10-LFCSP-WD

ADP2140ACPZ1228R7

Digi-Key Part Number
ADP2140ACPZ1228R7TR-ND - Tape & Reel (TR)
ADP2140ACPZ1228R7CT-ND - Cut Tape (CT)
ADP2140ACPZ1228R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP2140ACPZ1228R7
Supplier
Description
IC REG DL BUCK/LNR SYNC 10LFCSP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 3MHz 10-LFCSP-WD (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Frequency - Switching
3MHz
Voltage/Current - Output 1
1.2V, 600mA
Voltage/Current - Output 2
2.8V, 300mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Number of Outputs
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$2.86857$4,302.86
Additional Resources
AttributeDescription
Other NamesADP2140ACPZ1228R7TR
Standard Package1,500