CAD | USD

ADP190CB-EVALZ

ADP190CB-EVALZ

Digi-Key Part Number
ADP190CB-EVALZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP190CB-EVALZ
Supplier
Description
BOARD EVAL ADP190
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
ADP190 Power Distribution Switch (Load Switch) Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Box
Part Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
No
Utilized IC / Part
ADP190
Primary Attributes
1.2V ~ 3.6V Input Voltage
Supplied Contents
Board(s)
Secondary Attributes
500mA Continuous Operating Current
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Box
QtyUnit PriceExt Price
1$84.08000$84.08
Additional Resources
AttributeDescription
Other NamesADP190CBEVALZ
Standard Package1