CAD | USD

TSOT-23-5
ADP1712AUJZ-1.2-R7
Digi-Key Product Number
ADP1712AUJZ-1.2-R7TR-ND
ADP1712AUJZ-1.2-R7CT-ND
ADP1712AUJZ-1.2-R7DKR-ND
ManufacturerAnalog Devices Inc.
Manufacturer Product NumberADP1712AUJZ-1.2-R7
DescriptionIC REG LINEAR 1.2V 300MA TSOT5
Manufacturer Standard Lead Time8 Weeks
Detailed DescriptionLinear Voltage Regulator IC 1 Output 300mA TSOT-5
Product Attributes
TypeDescriptionSelect
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 300mA
Current - Output
300mA
PSRR
65dB (1kHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-5
Number of Regulators
1
Current - Quiescent (Iq)
70µA
Current - Supply (Max)
420µA
Base Product NumberADP1712
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,067 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.54000$2.54
10$2.27600$22.76
25$2.16000$54.00
100$1.65850$165.85
250$1.46568$366.42
500$1.38854$694.27
1,000$1.11855$1,118.55
Additional Resources
AttributeDescription
Other Names
ADP1712AUJZ-1.2-R7-ND
ADP1712AUJZ-1.2-R7TR
Standard Package3,000