CAD | USD

TSOT-23-5

ADP1710AUJZ-3.0-R7

Digi-Key Part Number
2156-ADP1710AUJZ-3.0-R7-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP1710AUJZ-3.0-R7
Supplier
Description
IC REG LINEAR 3V 150MA TSOT5
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
150mA
PSRR
58dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-5
Number of Regulators
1
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
1.3 mA
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Bulk
QtyUnit PriceExt Price
536$0.56000$300.16
Additional Resources
AttributeDescription
Other Names2156-ADP1710AUJZ-3.0-R7
Standard Package1
Substitutes (19)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S-1315A30-M5T1U3ABLIC U.S.A. Inc.2,6661662-2549-1-ND$1.27000Similar
TLV71330PDBVTTexas Instruments2,560296-TLV71330PDBVTCT-ND$0.68000Similar
BU33SD2MG-MTRRohm Semiconductor1,745BU33SD2MGMCT-ND$0.85000Similar
BU34TD3WG-TRRohm Semiconductor5,280BU34TD3WGCT-ND$0.61000Similar
S-1333D30-M5T1U3ABLIC U.S.A. Inc.341662-3093-1-ND$1.32000Similar