CAD | USD

8-LFCSP-WD
ADM7170ACPZ-1.8-R7
Digi-Key Product Number
ADM7170ACPZ-1.8-R7TR-ND
ADM7170ACPZ-1.8-R7CT-ND
ADM7170ACPZ-1.8-R7DKR-ND
ManufacturerAnalog Devices Inc.
Manufacturer Product NumberADM7170ACPZ-1.8-R7
DescriptionIC REG LINEAR 1.8V 500MA 8LFCSP
Manufacturer Standard Lead Time14 Weeks
Detailed DescriptionLinear Voltage Regulator IC 1 Output 500mA 8-LFCSP-WD (3x3)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
500mA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Number of Regulators
1
Current - Quiescent (Iq)
2mA
Current - Supply (Max)
5.1mA
Base Product NumberADM7170
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1$4.18000$4.18
10$3.74800$37.48
25$3.53560$88.39
100$2.82850$282.85
250$2.47496$618.74
500$2.40424$1,202.12
Additional Resources
AttributeDescription
Other Names
ADM7170ACPZ-1.8-R7-ND
ADM7170ACPZ-1.8-R7TR
Standard Package1,500