CAD | USD

505-SOT-23-6

ADM6710FARJZ-REEL7

Digi-Key Part Number
ADM6710FARJZ-REEL7TR-ND - Tape & Reel (TR)
ADM6710FARJZ-REEL7CT-ND - Cut Tape (CT)
ADM6710FARJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADM6710FARJZ-REEL7
Supplier
Description
IC SUPERVISOR 4 CHANNEL SOT23-6
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multi-Voltage Supervisor
Voltage - Threshold
1.67V, 2.32V, 3.08V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Number of Voltages Monitored
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$3.46619$10,398.57
Additional Resources
AttributeDescription
Other Names
ADM6710FARJZ-REEL7-ND
ADM6710FARJZ-REEL7TR
Standard Package3,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX6710EUT+TMaxim Integrated419MAX6710EUT+TCT-ND$8.06000Similar
MAX6710BUT+TMaxim Integrated2,961MAX6710BUT+TCT-ND$5.40000Similar
MAX6339AUT+TMaxim Integrated1,895MAX6339AUT+TCT-ND$5.88000Similar
MAX6339CUT+TMaxim Integrated1,438MAX6339CUT+TCT-ND$7.06000Similar