SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM6315-31D4ART-RL

Digi-Key Part Number
ADM631531D4ART-RL-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADM6315-31D4ART-RL
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1.12s Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

29,500In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ADM631531D4ART-RL
2156-ADM6315-31D4ART-RL-ADTR-ND
ANAANAADM6315-31D4ART-RL
2156-ADM6315-31D4ART-RL
Standard Package10,000
Substitutes (39)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MIC6315-31D2UY-TRMicrochip Technology4,000576-2891-1-ND$0.72000Similar
MAX6444US26L+TAnalog Devices Inc./Maxim Integrated149MAX6444US26L+TCT-ND$5.30000Similar
MAX6315US31D1+TAnalog Devices Inc./Maxim Integrated5,223MAX6315US31D1+TCT-ND$2.05059Similar
MAX6805US29D3+TAnalog Devices Inc./Maxim Integrated2,024MAX6805US29D3+TCT-ND$7.69000Similar
MAX6805US26D3+TAnalog Devices Inc./Maxim Integrated2,200MAX6805US26D3+T-ND$3.33216Similar