CAD | USD

cms-photo-not-available
ADM2682EBRIZ-RL7
Digi-Key Part Number
ADM2682EBRIZ-RL7TR-ND
ADM2682EBRIZ-RL7CT-ND
ADM2682EBRIZ-RL7DKR-ND
ManufacturerAnalog Devices Inc.
Manufacturer Product NumberADM2682EBRIZ-RL7
DescriptionDGTL ISO 5KV RS422/RS485 16SOIC
Manufacturer Standard Lead Time26 Weeks
Detailed DescriptionRS422, RS485 Digital Isolator 5000Vrms 3 Channel 16Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Analog Devices Inc.
SeriesisoPower®
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
RS422, RS485
Isolated Power
Yes
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
16Mbps
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
15ns, 15ns (Max)
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
16-SOIC-IC
Number of Channels
3
Base Product NumberADM2682
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Price BreakUnit PriceExtended Price
1$24.74000$24.74
10$22.73700$227.37
25$21.79480$544.87
100$18.26050$1,826.05