CAD | USD

24-LFCSP-VQ
ADL5310ACPZ-REEL7
Digi-Key Part Number
ADL5310ACPZ-REEL7TR-ND - Tape & Reel (TR)
ADL5310ACPZ-REEL7CT-ND - Cut Tape (CT)
ADL5310ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADL5310ACPZ-REEL7
Supplier
Description
IC LOGARITHMIC CONVERTER 24LFCSP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Logarithmic Converter IC Fiber Optics 24-LFCSP-VQ (4x4)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Logarithmic Converter
Applications
Fiber Optics
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,471 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$33.53000$33.53
10$30.92100$309.21
25$29.53160$738.29
100$25.18840$2,518.84
Additional Resources
AttributeDescription
Other Names
ADL5310ACPZ-REEL7-ND
ADL5310ACPZ-REEL7TR
ADL5310ACPZREEL7
Standard Package1,500