ADIS16300AMLZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADIS16300AMLZ
ADIS16300AMLZ

ADIS16300AMLZ

Digi-Key Part Number
ADIS16300AMLZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADIS16300AMLZ
Supplier
Description
IMU ACCEL/GYRO 3-AXIS SPI 24ML
Detailed Description
Accelerometer, Gyroscope Sensor SPI Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tray
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope
Output Type
SPI
Operating Temperature
-40°C ~ 85°C (TA)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN7A994
HTSUS8543.70.9960

Additional Resources
AttributeDescription
Other Names
ANAANAADIS16300AMLZ
2156-ADIS16300AMLZ-AD
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADIS16460AMLZAnalog Devices Inc.186ADIS16460AMLZ-ND$485.04000Similar