ADIS16220CCCZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIS16220CCCZ

Digi-Key Part Number
ADIS16220CCCZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADIS16220CCCZ
Supplier
Description
ACCELEROMETER 70G SPI 16LGA
Detailed Description
Accelerometer X Axis ±70g -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Analog Devices Inc.
Tray
Part Status
Obsolete
Type
Digital
Axis
X
Acceleration Range
±70g
Sensitivity (LSB/g)
52
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
SPI
Voltage - Supply
3.15V ~ 3.6V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-LGA
1 (Unlimited)
EAR99
8543.70.9960

417In Stock
2156-ADIS16220CCCZ-AD
ANAANAADIS16220CCCZ
1