CAD | USD

6-WLCSP
ADG819BCBZ-REEL7
Digi-Key Part Number
ADG819BCBZ-REEL7TR-ND - Tape & Reel (TR)
ADG819BCBZ-REEL7CT-ND - Cut Tape (CT)
ADG819BCBZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADG819BCBZ-REEL7
Supplier
Description
IC SWITCH SPDT 6WLCSP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1 Circuit IC Switch 2:1 600mOhm 6-WLCSP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
On-State Resistance (Max)
600mOhm
Channel-to-Channel Matching (ΔRon)
60mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 16ns
-3db Bandwidth
17MHz
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
80pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-72dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFBGA, WLCSP
Supplier Device Package
6-WLCSP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

64 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
ADG819BCBZ-REEL7-ND
ADG819BCBZ-REEL7TR
ADG819BCBZREEL7
Standard Package3,000