24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF7902BRUZ

Digi-Key Part Number
2156-ADF7902BRUZ-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADF7902BRUZ
Supplier
Description
IC RCVR FSK ISM BAND 24-TSSOP
Detailed Description
series RF Receiver FSK 369.5MHz ~ 395.9MHz -110dBm 2kbps PCB, Surface Mount 24-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Frequency
369.5MHz ~ 395.9MHz
Sensitivity
-110dBm
Data Rate (Max)
2kbps
Modulation or Protocol
FSK
Applications
-
Current - Receiving
18.5mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tube
QtyUnit PriceExt Price
112$3.37679$378.20
Additional Resources
AttributeDescription
Other Names
2156-ADF7902BRUZ-AD
ANAANAADF7902BRUZ
Standard Package62