24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF7902BRUZ-RL

Digi-Key Part Number
2156-ADF7902BRUZ-RL-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADF7902BRUZ-RL
Supplier
Description
IC PLL FIXED INT VCO 24TSSOP
Detailed Description
series RF Receiver - - - - - 24-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
-
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Bulk
QtyUnit PriceExt Price
128$3.00469$384.60
Additional Resources
AttributeDescription
Other Names
2156-ADF7902BRUZ-RL
ANAANAADF7902BRUZ-RL
2156-ADF7902BRUZ-RL-ADTR-ND
Standard Package2,500