32-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF7024BCPZ

Digi-Key Part Number
505-ADF7024BCPZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADF7024BCPZ
Supplier
Description
IC RF TXRX+MCU ISM<1GHZ 32WFQFN
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz - 431MHz ~ 435MHz, 862MHz ~ 928MHz 32-WFQFN Exposed Pad, CSP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS, FSK, GFSK
Frequency
431MHz ~ 435MHz, 862MHz ~ 928MHz
Data Rate (Max)
300kbps
Power - Output
13.5dBm
Sensitivity
-111dBm
Memory Size
240B RAM
Serial Interfaces
SPI
GPIO
6
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
12.8mA
Current - Transmitting
8.7mA ~ 32.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$7.13000$7.13
10$6.36900$63.69
25$5.73160$143.29
80$5.22238$417.79
230$4.71296$1,083.98
490$4.22888$2,072.15
980$4.20342$4,119.35
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

12,353In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-ADF7024BCPZ
505-ADF7024BCPZ
-2735-ADF7024BCPZ
ANAANAADF7024BCPZ
ADF7024BCPZ-ND
Standard Package490
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CYW20706UA1KFFB1GTCypress Semiconductor Corp115,0002015-CYW20706UA1KFFB1GTTR-ND$2.29852Similar
NLV14066BDTR2Gonsemi236NLV14066BDTR2GOSCT-ND$0.88000Similar
MAX4501ESA+Analog Devices Inc./Maxim Integrated401MAX4501ESA+-ND$3.65000Similar
MAX4206ETE+Analog Devices Inc./Maxim Integrated1,677MAX4206ETE+-ND$15.01000Similar
MAX4066CSD+Analog Devices Inc./Maxim Integrated1,000MAX4066CSD+-ND$6.60000Similar