24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF7012BRUZ-RL7

Digi-Key Part Number
ADF7012BRUZ-RL7TR-ND - Tape & Reel (TR)
ADF7012BRUZ-RL7CT-ND - Cut Tape (CT)
ADF7012BRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADF7012BRUZ-RL7
Supplier
Description
RF TX IC ASK 75MHZ-1GHZ 24TSSOP
Detailed Description
RF Transmitter ASK, FSK, GFSK, OOK 75MHz ~ 1GHz -16dBm ~ 14dBm 179.2kbps PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
75MHz ~ 1GHz
Applications
Data Transfer, RKE, Remote Control/Security Systems
Modulation or Protocol
ASK, FSK, GFSK, OOK
Data Rate (Max)
179.2kbps
Power - Output
-16dBm ~ 14dBm
Current - Transmitting
35mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.07000$4.07