CAD | USD

24-SOIC
ADE7754ARZRL
Digi-Key Part Number
ADE7754ARZRLTR-ND - Tape & Reel (TR)
ADE7754ARZRLCT-ND - Cut Tape (CT)
ADE7754ARZRLDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADE7754ARZRL
Supplier
Description
IC ENERGY METERING 3PHASE 24SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
3 Phase Meter IC 24-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Input Impedance
370kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V
Voltage - I/O Low
0.8V
Current - Supply
7mA
Meter Type
3 Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
24-SOIC
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,003 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other NamesADE7754ARZRLTR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADE7754ARZAnalog Devices Inc.93ADE7754ARZ-ND$15.91000Direct