CAD | USD

Obsolete item.
16-TSSOP

ADD8504WRUZ-REEL

Digi-Key Part Number
ADD8504WRUZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADD8504WRUZ-REEL
Supplier
Description
IC AMP TFT-LCD 16TSSOP
Detailed Description
Video Amp TFT-LCD Panels: Gamma Buffer 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Applications
TFT-LCD Panels: Gamma Buffer
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Voltage - Supply, Single/Dual (±)
3.3V ~ 6.5V
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Number of Circuits
4
Current - Supply
2.7 mA
Current - Output / Channel
380 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Standard Package2,500