CAD | USD

32-LFCSP-VQ
ADAU1961WBCPZ
Digi-Key Part Number
ADAU1961WBCPZ-ND
ManufacturerAnalog Devices Inc.
Manufacturer Product NumberADAU1961WBCPZ
DescriptionIC STEREO AUD CODEC LP 32LFCSP
Manufacturer Standard Lead Time8 Weeks
Detailed DescriptionAudio Interface 24 b I²C, Serial, SPI™ 32-LFCSP-VQ (5x5)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Analog Devices Inc.
SeriesAutomotive
Package
Tray
Part Status
Active
Type
Audio
Data Interface
I²C, Serial, SPI™
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
98 / 98
Dynamic Range, ADCs / DACs (db) Typ
96 / 98
Voltage - Supply, Analog
2.97V ~ 3.63V
Voltage - Supply, Digital
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Base Product NumberADAU1961
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,212 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$9.62000$9.62
10$8.69000$86.90
25$8.28520$207.13
100$6.87080$687.08
250$6.26464$1,566.16
500$5.86042$2,930.21
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADAU1961WBCPZ-R7Analog Devices Inc.1,007505-ADAU1961WBCPZ-R7CT-ND$9.62000Direct