CAD | USD

24-LFCSP-WQ

ADA4938-2ACPZ-R7

Digi-Key Part Number
ADA4938-2ACPZ-R7TR-ND - Tape & Reel (TR)
ADA4938-2ACPZ-R7CT-ND - Cut Tape (CT)
ADA4938-2ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADA4938-2ACPZ-R7
Supplier
Description
IC ADC DRIVER 24LFCSP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
ADC Driver IC Data Acquisition 24-LFCSP-WQ (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC Driver
Applications
Data Acquisition
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-WQ (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
ADA4938-2ACPZ-R7TR
ADA49382ACPZR7
Standard Package1,500