CAD | USD

14-TSSOP

ADA4891-4WARUZ-R7

Digi-Key Part Number
ADA4891-4WARUZ-R7TR-ND - Tape & Reel (TR)
ADA4891-4WARUZ-R7CT-ND - Cut Tape (CT)
ADA4891-4WARUZ-R7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADA4891-4WARUZ-R7
Supplier
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
CMOS
Output Type
Rail-to-Rail
Slew Rate
170V/µs
Current - Supply
4.4mA (x4 Channels)
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V, ±1.35V ~ 2.75V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Number of Circuits
4
Gain Bandwidth Product
105 MHz
-3db Bandwidth
220 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
2.5 mV
Current - Output / Channel
125 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.09000$5.09
10$4.57200$45.72
25$4.32240$108.06
100$3.74620$374.62
250$3.55404$888.51
500$3.18904$1,594.52
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$2.71855$2,718.55
Additional Resources
AttributeDescription
Other NamesADA4891-4WARUZ-R7TR
Standard Package1,000
Substitutes (18)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LMV654MT/NOPBTexas Instruments81LMV654MT/NOPB-ND$4.04000Similar
LMR934FV-GE2Rohm Semiconductor2,475LMR934FV-GE2CT-ND$1.20000Similar
LMR344FVJ-E2Rohm Semiconductor2,416LMR344FVJ-E2CT-ND$1.76000Similar
TSV914AIYPTSTMicroelectronics1,833497-10383-1-ND$2.28000Similar
MCP6474-E/STMicrochip Technology7MCP6474-E/ST-ND$2.03000Similar