CAD | USD

8-MSOP, Micro8™, 8-uMAX, 8-uSOP,  RM-8

ADA4622-2ARMZ-RL

Digi-Key Part Number
ADA4622-2ARMZ-RLTR-ND - Tape & Reel (TR)
ADA4622-2ARMZ-RLCT-ND - Cut Tape (CT)
ADA4622-2ARMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADA4622-2ARMZ-RL
Supplier
Description
IC OPAMP JFET 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
J-FET Amplifier Circuit Rail-to-Rail 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
J-FET
Output Type
Rail-to-Rail
Slew Rate
23V/µs
Current - Supply
665µA (x2 Channels)
Voltage - Supply, Single/Dual (±)
5V ~ 30V, ±2.5V ~ 15V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Number of Circuits
2
Gain Bandwidth Product
8 MHz
-3db Bandwidth
15.5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
40 µV
Current - Output / Channel
20 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
ADA4622-2ARMZ-RL-ND
ADA4622-2ARMZ-RLTR
Standard Package3,000