CAD | USD

48-LQFP
AD9874ABST
Digi-Key Product Number
AD9874ABST-ND
ManufacturerAnalog Devices Inc.
Manufacturer Product NumberAD9874ABST
DescriptionIC IF DIGIT SUBSYSTEM 48-LQFP
Manufacturer Standard Lead Time8 Weeks
Detailed DescriptionRF IC IF Digitizing Subsystem Cellular, APC025, EDGE, GSM, TETRA, UHF 10MHz ~ 300MHz 16dB Front End Attenuator 48-LQFP (7x7)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Active
Function
IF Digitizing Subsystem
Frequency
10MHz ~ 300MHz
RF Type
Cellular, APC025, EDGE, GSM, TETRA, UHF
Secondary Attributes
16dB Front End Attenuator
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product NumberAD9874
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

8 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$48.55000$48.55
10$44.80900$448.09
25$41.07520$1,026.88
100$37.96350$3,796.35
Additional Resources
AttributeDescription
Standard Package1