AD9329KCPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9329KCPZ

Digi-Key Part Number
AD9329KCPZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD9329KCPZ
Supplier
Description
IC RECEIVER IF MULTI LFCSP
Detailed Description
series RF Receiver - - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Obsolete
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
-
Current - Receiving
-
Data Interface
-
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

24,294In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ANAANAAD9329KCPZ
2156-AD9329KCPZ-AD
Standard Package1