CAD | USD

44-QFP

AD9240ASZRL

Digi-Key Part Number
AD9240ASZRLTR-ND - Tape & Reel (TR)
AD9240ASZRLCT-ND - Cut Tape (CT)
AD9240ASZRLDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD9240ASZRL
Supplier
Description
IC ADC 14BIT PIPELINED 44MQFP
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-MQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
10M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-55°C ~ 85°C
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$64.39000$64.39
10$60.07200$600.72
25$57.55440$1,438.86
100$52.15880$5,215.88
250$50.90316$12,725.79
Tape & Reel (TR)
QtyUnit PriceExt Price
800$50.90316$40,722.53
Additional Resources
AttributeDescription
Other Names
AD9240ASZRL-ND
AD9240ASZRLTR
Standard Package800