CAD | USD

TSOT23-5 Pkg

AD8628ARTZ-R2

Digi-Key Part Number
AD8628ARTZ-R2TR-ND - Tape & Reel (TR)
AD8628ARTZ-R2CT-ND - Cut Tape (CT)
AD8628ARTZ-R2DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8628ARTZ-R2
Supplier
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Zero-Drift
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Current - Supply
850µA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V, ±1.35V ~ 2.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Number of Circuits
1
Gain Bandwidth Product
2.5MHz
-3db Bandwidth
2.5MHz
Current - Input Bias
30pA
Voltage - Input Offset
1µV
Current - Output / Channel
30mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Price and Procurement

1,853 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other NamesAD8628ARTZ-R2CT
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD8628ARTZ-REEL7Analog Devices Inc.45,442AD8628ARTZ-REEL7CT-ND$3.66000RoHS Replacement