CAD | USD

16-TSSOP
AD8346ARUZ-REEL7
Digi-Key Product Number
AD8346ARUZ-REEL7TR-ND
AD8346ARUZ-REEL7CT-ND
AD8346ARUZ-REEL7DKR-ND
ManufacturerAnalog Devices Inc.
Manufacturer Product NumberAD8346ARUZ-REEL7
DescriptionRF MODULTR 800MHZ-2.5GHZ 16TSSOP
Manufacturer Standard Lead Time10 Weeks
Detailed DescriptionRF Modulator IC 800MHz ~ 2.5GHz 16-TSSOP (0.173", 4.40mm Width)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Modulator
LO Frequency
800MHz ~ 2.5GHz
RF Frequency
800MHz ~ 2.5GHz
P1dB
-3dBm
Noise Floor
-147dBm/Hz
Output Power
-6dBm
Voltage - Supply
2.7V ~ 5.5V
Test Frequency
1.9GHz
Package / Case
16-TSSOP (0.173"", 4.40mm Width)
Current - Supply
55mA
Base Product NumberAD8346
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

978 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$17.02000$17.02
10$15.37700$153.77
25$14.66080$366.52
100$12.72990$1,272.99
250$12.15776$3,039.44
500$11.08502$5,542.51
Additional Resources
AttributeDescription
Other Names
AD8346ARUZ-REEL7-ND
AD8346ARUZ-REEL7TR
Standard Package1,000